
3247052 | |
|---|---|
DigiKey Part Number | 277-15461-ND |
Manufacturer | |
Manufacturer Product Number | 3247052 |
Description | CONN TERM BLK FEED THRU 2/0-6AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 2/0-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3247052 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 150 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 2/0-6 AWG |
Part Status Active | Wire Gauge or Range - mm² 16-70mm² |
Type Feed Through | Color Black, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 20.0mm | Stripping Length 24mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.96000 | ¥189.96 |


















