



0441440005 | |
|---|---|
DigiKey Part Number | WM5567TR-ND - Tape & Reel (TR) WM5567CT-ND - Cut Tape (CT) WM5567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441440005 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0441440005 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥13.21500 | ¥132.15 |
| 25 | ¥12.38840 | ¥309.71 |
| 50 | ¥11.79640 | ¥589.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥12.29200 | ¥1,843.80 |
| 300 | ¥11.70507 | ¥3,511.52 |
| 450 | ¥11.37473 | ¥5,118.63 |
| 750 | ¥10.97208 | ¥8,229.06 |
| 1,050 | ¥10.71476 | ¥11,250.50 |
| 1,500 | ¥10.44859 | ¥15,672.88 |












