3240571
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240571

DigiKey Part Number
277-3240571-ND
Manufacturer
Manufacturer Product Number
3240571
Description
DIN RAIL 35MMX15MM SLOT 78" STL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3240571 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.38000¥143.38