
3240213 | |
|---|---|
DigiKey Part Number | 277-9658-ND |
Manufacturer | |
Manufacturer Product Number | 3240213 |
Description | CONN TERM BLK SHIELD CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Connector For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3240213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield Connector | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.89000 | ¥111.89 |











