3240071 | ||
---|---|---|
DigiKey Part Number | 277-11145-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240071 | |
Description | CONN RING CIRC 18-20AWG M3.5 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 18-20 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3.5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.236" (6.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.34700 | $3.47 |
50 | $0.33700 | $16.85 |
100 | $0.31500 | $31.50 |
250 | $0.28980 | $72.45 |
500 | $0.26776 | $133.88 |
1,000 | $0.25515 | $255.15 |
2,500 | $0.23940 | $598.50 |
5,000 | $0.21875 | $1,093.75 |