
3240017 | |
|---|---|
DigiKey Part Number | 277-11118-ND |
Manufacturer | |
Manufacturer Product Number | 3240017 |
Description | CONN RING CIRC 16-20AWG M3.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240017 Models |
Category | Length - Overall 0.689" (17.50mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size M3.5 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.217" (5.50mm) | Material - Insulation Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |









