2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213153

DigiKey Part Number
277-15388-ND
Manufacturer
Manufacturer Product Number
3213153
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3213153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Phoenix Contact
Pitch
0.138" (3.50mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
CLIPLINE Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87