Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 14-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3244449

DigiKey Part Number
277-10011-ND
Manufacturer
Manufacturer Product Number
3244449
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3244449 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
13.5 A
Series
Voltage - IEC
250V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Feed Through, Isolated (2)
Color
Gray
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2; 1 Grounded
Material Flammability Rating
UL94 V-0
Terminal - Width
3.5mm
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.31000¥46.31