Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG
3214547
3214547
Terminal Blocks from Phoenix Contact – Well Tested

3214547

DigiKey Part Number
277-15406-ND
Manufacturer
Manufacturer Product Number
3214547
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3214547 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
14-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
3.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72