
3212963 | |
|---|---|
DigiKey Part Number | 277-11113-ND |
Manufacturer | |
Manufacturer Product Number | 3212963 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |











