Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200616

DigiKey Part Number
277-5516-ND
Manufacturer
Manufacturer Product Number
3200616
Description
CONN FERRULE DIN 8AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200616 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
8 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
28.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,036
Factory Stock: 22,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94