3005837 | ||
---|---|---|
DigiKey Part Number | 277-1504-ND | |
Manufacturer | ||
Manufacturer Product Number | 3005837 | |
Description | CONN TERM BLK FEED THRU 14-30AWG | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3005837 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Screw | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.27000 | ¥23.27 |
10 | ¥22.62300 | ¥226.23 |
50 | ¥21.14560 | ¥1,057.28 |
100 | ¥19.45370 | ¥1,945.37 |
250 | ¥17.97392 | ¥4,493.48 |
500 | ¥17.12796 | ¥8,563.98 |
1,000 | ¥16.15292 | ¥16,152.92 |