10 Position Terminal Block Jumper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059126

DigiKey Part Number
277-15189-ND
Manufacturer
Manufacturer Product Number
3059126
Description
JUMPER TERM BLK 10POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Jumper
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block
Manufacturer
Phoenix Contact
Number of Positions
10
Series
Pitch
0.512" (13.00mm)
Packaging
Bulk
For Use With/Related Products
CLIPLINE Series
Part Status
Active
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.72000¥79.72