2 Position Terminal Block Gray NEMA Open Construction 13.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3058143

DigiKey Part Number
277-4003-ND
Manufacturer
Manufacturer Product Number
3058143
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray NEMA Open Construction 13.0mm
Datasheet
 Datasheet
EDA/CAD Models
3058143 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Phoenix Contact
Voltage - IEC
800 V
Series
Current - UL
45 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
8-26 AWG
Type
NEMA Open Construction
Wire Gauge or Range - mm²
0.1-6mm²
Mounting Type
DIN Rail
Housing Color
Gray
Number of Positions
2
Length
2.098" (53.30mm)
Number of Levels
1
Height (Max)
2.150" (54.60mm)
Terminal - Width
13.0mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Screw
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15