Position Terminal Block Gray 13.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214932

DigiKey Part Number
3214932-ND
Manufacturer
Manufacturer Product Number
3214932
Description
TERM BLK 13.0MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Position Terminal Block Gray 13.0mm
Datasheet
 Datasheet
EDA/CAD Models
3214932 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Phoenix Contact
Voltage - IEC
800 V
Series
Wire Gauge or Range - AWG
8-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.1-10mm²
Part Status
Active
Housing Color
Gray
Mounting Type
DIN Rail
Length
2.098" (53.30mm)
Number of Levels
1
Height (Max)
2.150" (54.60mm)
Terminal - Width
13.0mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Bolt and Nut
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥24.56180¥1,228.09
Manufacturers Standard Package