
3214945 | |
|---|---|
DigiKey Part Number | 3214945-ND |
Manufacturer | |
Manufacturer Product Number | 3214945 |
Description | CONN TERM BLK DISCONNECT 8-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3214945 Models |
Category | Terminal - Width 13.0mm |
Manufacturer Phoenix Contact | Termination Style Bolt and Nut |
Series | Current - IEC 57 A |
Packaging Bulk | Voltage - IEC 800V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.1-10mm² |
Disconnect Type Switch, Slide | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥20.80400 | ¥1,040.20 |















