
3075951 | |
|---|---|
DigiKey Part Number | 3075951-ND |
Manufacturer | |
Manufacturer Product Number | 3075951 |
Description | JUMPER TERM BLK 10POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Phoenix Contact | Pitch 0.669" (17.00mm) |
Series | Style Screw - Half Thread |
Packaging Bulk | For Use With/Related Products CLIPLINE RBO and RSC Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.68000 | ¥106.68 |


