
2906843 | |
|---|---|
DigiKey Part Number | 277-2901-ND |
Manufacturer | |
Manufacturer Product Number | 2906843 |
Description | HOUSING UPPER FOR PCB TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.689" W x 1.516" H (17.50mm x 38.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2906843 Models |
Category | Features Positions - 12, 24 |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 0.689" W x 1.516" H (17.50mm x 38.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.77000 | ¥33.77 |
| 10 | ¥23.45300 | ¥234.53 |





























