
2914819 | |
|---|---|
DigiKey Part Number | 2914819-ND |
Manufacturer | |
Manufacturer Product Number | 2914819 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2914819 Models |
Category | Features Positions - 24 |
Manufacturer Phoenix Contact | For Use With/Related Products 35mm Wide Housing |
Series | Size / Dimension 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥165.31700 | ¥1,653.17 |




