Plastic, Polyamide Housing 0.689" W x 1.516" H (17.50mm x 38.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906827

DigiKey Part Number
277-2868-ND
Manufacturer
Manufacturer Product Number
2906827
Description
HOUSING UPPER FOR PCB TERM BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.689" W x 1.516" H (17.50mm x 38.50mm) Green
Datasheet
 Datasheet
EDA/CAD Models
2906827 Models
Product Attributes
Filter Similar Products
Category
Features
Positions - 12, 24
Manufacturer
Phoenix Contact
For Use With/Related Products
17.5mm Wide Housing
Series
Size / Dimension
0.689" W x 1.516" H (17.50mm x 38.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.77000¥33.77
10¥23.45300¥234.53
Manufacturers Standard Package