

2906869 | |
|---|---|
DigiKey Part Number | 277-14900-ND |
Manufacturer | |
Manufacturer Product Number | 2906869 |
Description | COVER CAPS UNOCCUPIED TERM PNTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug 0.689" W (17.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2906869 Models |
Category | Type Filler Plug |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 0.689" W (17.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.51000 | ¥12.51 |
| 10 | ¥8.69600 | ¥86.96 |








