
2709529 | |
|---|---|
DigiKey Part Number | 2709529-ND |
Manufacturer | |
Manufacturer Product Number | 2709529 |
Description | LOWER PART OF HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2709529 Models |
Category | Features Positions - 5 |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥133.39500 | ¥1,333.95 |






