
2853721 | |
|---|---|
DigiKey Part Number | 2853721-ND |
Manufacturer | |
Manufacturer Product Number | 2853721 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 0.689" W (17.50mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2853721 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 0.689" W (17.50mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥31.01250 | ¥3,101.25 |














