Plastic, Non Specified Housing 0.689" W (17.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909617

DigiKey Part Number
2909617-ND
Manufacturer
Manufacturer Product Number
2909617
Description
UPPER PART OF HSNG FOR COMBICON
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Housing 0.689" W (17.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2909617 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Housing
Manufacturer
Phoenix Contact
For Use With/Related Products
17.5mm Wide Housing
Series
Size / Dimension
0.689" W (17.50mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, Non Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥32.80500¥3,280.50
Manufacturers Standard Package