Plastic, Non Specified Filler Plug 0.689" W (17.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909620

DigiKey Part Number
2909620-ND
Manufacturer
Manufacturer Product Number
2909620
Description
TERMINAL BLOCK FILLER PLUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Filler Plug 0.689" W (17.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2909620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Filler Plug
Manufacturer
Phoenix Contact
For Use With/Related Products
17.5mm Wide Housing
Series
Size / Dimension
0.689" W (17.50mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, Non Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥12.15970¥2,431.94
Manufacturers Standard Package