Plastic, Polyamide Base 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907224

DigiKey Part Number
2907224-ND
Manufacturer
Manufacturer Product Number
2907224
Description
TERM HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Base 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) Green
Datasheet
 Datasheet
EDA/CAD Models
2907224 Models
Product Attributes
Filter Similar Products
Category
Features
Positions - 24
Manufacturer
Phoenix Contact
For Use With/Related Products
35mm Wide Housing
Series
Size / Dimension
3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Type
Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥183.18000¥1,831.80
Manufacturers Standard Package