


2903278 | |
|---|---|
DigiKey Part Number | 277-10114-ND |
Manufacturer | |
Manufacturer Product Number | 2903278 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2903278 Models |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 440VAC, 250VDC - Max | Coil Resistance 429 Ohms |
Load - Max Switching 4400VA, 2500W | Base Product Number |
Coil Current 56 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.98000 | ¥195.98 |
























