General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

2903315

DigiKey Part Number
277-10100-ND
Manufacturer
Manufacturer Product Number
2903315
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode, Lighted Indicator, Socket Included
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operate Time
13 ms
Part Status
Active
Release Time
14 ms
Mounting Type
Operating Temperature
-40°C ~ 60°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
585.4 Ohms
Coil Current
41 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.54000¥118.54