DC DIN Rail Power Supply 1 Output 24V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866271

DigiKey Part Number
277-1925-ND
Manufacturer
Manufacturer Product Number
2866271
Description
DC/DC DIN RAIL SUPPLY 24V 24W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 1A
Datasheet
 Datasheet
EDA/CAD Models
2866271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Phoenix Contact
Current - Output (Max)
1A
Series
Power (Watts)
24W
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Input Type
DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Size / Dimension
4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm)
DC Voltage - Input (Min)
48V
Approval Agency
cUL, EN, UL, VDE
DC Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,423.03000¥2,423.03
Manufacturers Standard Package