
2905813 | |
|---|---|
DigiKey Part Number | 277-14893-ND |
Manufacturer | |
Manufacturer Product Number | 2905813 |
Description | RELAY TIME DELAY 1HR 5A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 1 Hr Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2905813 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Phoenix Contact | Delay Time 0.05 Sec ~ 1 Hr |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥863.68000 | ¥863.68 |



