2854762.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2854762

DigiKey Part Number
277-2854762-ND
Manufacturer
Manufacturer Product Number
2854762
Description
ME 12 5 UTG KMGY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 4.224" L x 3.898" W x 0.496" H (107.30mm x 99.00mm x 12.60mm) Light Gray
Datasheet
 Datasheet
EDA/CAD Models
2854762 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
-
Size / Dimension
4.224" L x 3.898" W x 0.496" H (107.30mm x 99.00mm x 12.60mm)
Color
Light Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥92.87000¥928.70
Manufacturers Standard Package