2700143 | ||
---|---|---|
DigiKey Part Number | 277-12048-ND | |
Manufacturer | ||
Manufacturer Product Number | 2700143 | |
Description | MOUNTING BRACKET BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Mounting Bracket | |
Datasheet | Datasheet | |
EDA/CAD Models | 2700143 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Bracket | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.133 lb (60.33 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.80000 | ¥231.80 |
10 | ¥218.92200 | ¥2,189.22 |