2700164 | ||
---|---|---|
DigiKey Part Number | 277-12065-ND | |
Manufacturer | ||
Manufacturer Product Number | 2700164 | |
Description | FOOT MOUNTING BASE FOR 25MM TUBE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Mounting Base | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | 0.725 lb (328.85 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.77000 | ¥361.77 |
10 | ¥341.67300 | ¥3,416.73 |