
2700095 | |
|---|---|
DigiKey Part Number | 277-12041-ND |
Manufacturer | |
Manufacturer Product Number | 2700095 |
Description | CONNECTION BASE WITH END COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Connection Base with End Cover Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2700095 Models |
Category | Termination Style Screw Terminal |
Manufacturer Phoenix Contact | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Temperature -30°C ~ 50°C |
Packaging Bulk | Weight 0.185 lb (83.91 g) |
Part Status Active | Base Product Number |
Type Connection Base with End Cover |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥469.13000 | ¥469.13 |


