2700163 | ||
---|---|---|
DigiKey Part Number | 277-12064-ND | |
Manufacturer | ||
Manufacturer Product Number | 2700163 | |
Description | FOOT MOUNTING BASE FOR 25MM TUBE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Mounting Base | |
Datasheet | Datasheet | |
EDA/CAD Models | 2700163 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.093 lb (42.18 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.09000 | ¥204.09 |
10 | ¥192.76700 | ¥1,927.67 |