2404774 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ¥168.63000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 9
Unit Price: ¥152.09000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 80
Unit Price: ¥147.87000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 57
Unit Price: ¥176.73000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: ¥1,346.69000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 145
Unit Price: ¥172.02000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ¥214.61000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 292
Unit Price: ¥214.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥373.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: ¥423.92000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 10
Unit Price: ¥128.85000

Parametric Equivalent


L-com
In Stock: 5
Unit Price: ¥911.19000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ¥182.77000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 18
Unit Price: ¥173.59000
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2404774

DigiKey Part Number
277-2404774-ND
Manufacturer
Manufacturer Product Number
2404774
Description
VL 2.0M DP CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DISPL2MStarTech.com05214-DISPL2M-ND¥168.63000Parametric Equivalent
DISPLAYPORT14MM6F-CAmphenol ProLabs95971-DISPLAYPORT14MM6F-C-ND¥152.09000Parametric Equivalent
DISPLAYPORT6F-CAmphenol ProLabs805971-DISPLAYPORT6F-C-ND¥147.87000Parametric Equivalent
DISPLPORT6LStarTech.com575214-DISPLPORT6L-ND¥176.73000Parametric Equivalent
DISPLPORT6L10PKStarTech.com95214-DISPLPORT6L10PK-ND¥1,346.69000Parametric Equivalent
Available To Order
Factory Stock: 47
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,298.97000¥1,298.97
Manufacturers Standard Package