
DISPLAYPORT6F-C | |
|---|---|
DigiKey Part Number | 5971-DISPLAYPORT6F-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPLAYPORT6F-C |
Description | 6FT DISPLAYPORT 1.2 MALE TO MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.0' (1.83m) |
Manufacturer Amphenol ProLabs | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DISPL2M | StarTech.com | 0 | 5214-DISPL2M-ND | ¥168.63000 | Parametric Equivalent |
| DISPLPORT6L | StarTech.com | 57 | 5214-DISPLPORT6L-ND | ¥172.02000 | Parametric Equivalent |
| DISPLPORT6L10PK | StarTech.com | 9 | 5214-DISPLPORT6L10PK-ND | ¥1,346.69000 | Parametric Equivalent |
| DP12-CABLE-6FTW | StarTech.com | 145 | 5214-DP12-CABLE-6FTW-ND | ¥172.02000 | Parametric Equivalent |
| DP14MM2M | StarTech.com | 0 | 5214-DP14MM2M-ND | ¥214.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.87000 | ¥147.87 |
| 10 | ¥125.69600 | ¥1,256.96 |
| 25 | ¥117.82440 | ¥2,945.61 |
| 50 | ¥112.20240 | ¥5,610.12 |
| 100 | ¥106.84840 | ¥10,684.84 |
| 250 | ¥100.16456 | ¥25,041.14 |
| 500 | ¥95.38912 | ¥47,694.56 |


