Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DISPLPORT6L10PK

DigiKey Part Number
5214-DISPLPORT6L10PK-ND
Manufacturer
Manufacturer Product Number
DISPLPORT6L10PK
Description
6FT DISPLAYPORT 1.2 CABLE 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
6.0' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,346.69000¥1,346.69
10¥1,144.76600¥11,447.66
25¥1,073.17440¥26,829.36
50¥1,022.03420¥51,101.71
Manufacturers Standard Package