
DP2DP14MM8K2M-C | |
|---|---|
DigiKey Part Number | 5971-DP2DP14MM8K2M-C-ND |
Manufacturer | |
Manufacturer Product Number | DP2DP14MM8K2M-C |
Description | 2M DISPLAYPORT 1.4 MALE TO DISPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Category | Length 6.6' (2.00m) |
Manufacturer Amphenol ProLabs | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DISPL2M | StarTech.com | 0 | 5214-DISPL2M-ND | ¥168.63000 | Parametric Equivalent |
| DISPLPORT6L | StarTech.com | 57 | 5214-DISPLPORT6L-ND | ¥172.02000 | Parametric Equivalent |
| DISPLPORT6L10PK | StarTech.com | 9 | 5214-DISPLPORT6L10PK-ND | ¥1,346.69000 | Parametric Equivalent |
| DP12-CABLE-6FTW | StarTech.com | 145 | 5214-DP12-CABLE-6FTW-ND | ¥172.02000 | Parametric Equivalent |
| DP14MM2M | StarTech.com | 0 | 5214-DP14MM2M-ND | ¥214.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.85000 | ¥128.85 |
| 10 | ¥109.52800 | ¥1,095.28 |
| 25 | ¥102.66360 | ¥2,566.59 |
| 50 | ¥97.76300 | ¥4,888.15 |
| 100 | ¥93.09780 | ¥9,309.78 |
| 250 | ¥87.27360 | ¥21,818.40 |
| 500 | ¥83.11230 | ¥41,556.15 |
| 1,000 | ¥79.15131 | ¥79,151.31 |

