Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP20Z-MM-BLK-2M

DigiKey Part Number
5073-DP20Z-MM-BLK-2M-ND
Manufacturer
Manufacturer Product Number
DP20Z-MM-BLK-2M
Description
DISPLAYPORT 2.0 ASSEMBLY, M/M, L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥423.92000¥423.92
10¥360.34900¥3,603.49
25¥337.79280¥8,444.82
50¥321.68300¥16,084.15
100¥306.34460¥30,634.46
250¥287.19416¥71,798.54
Manufacturers Standard Package