
1876615 | |
|---|---|
DigiKey Part Number | 1876615-ND |
Manufacturer | |
Manufacturer Product Number | 1876615 |
Description | TERM BLK 3POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Green, Yellow Plug Connection |
Datasheet | Datasheet |
EDA/CAD Models | 1876615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 2 | |
Terminal - Width | - | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 12 A | |
Voltage - IEC | 320 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | Single Sided | |
Housing Color | Green, Yellow | |
Length | 1.969" (50.01mm) | |
Height (Max) | 2.402" (61.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥95.59500 | ¥4,779.75 |

























