1852930 | ||
---|---|---|
DigiKey Part Number | 277-1699-ND | |
Manufacturer | ||
Manufacturer Product Number | 1852930 | |
Description | CONN HOOD THRU TYPE PG16 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Thru Type PG16 IP67 - Dust Tight, Waterproof | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Thru Type | |
Size | - | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG16 | |
Size / Dimension | 2.598" L x 1.299" W x 2.795" H (66.00mm x 33.00mm x 71.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.78000 | ¥107.78 |
10 | ¥99.12900 | ¥991.29 |
50 | ¥91.58940 | ¥4,579.47 |
100 | ¥87.27980 | ¥8,727.98 |
250 | ¥86.80040 | ¥21,700.10 |