1853748 | ||
---|---|---|
DigiKey Part Number | 277-1703-ND | |
Manufacturer | ||
Manufacturer Product Number | 1853748 | |
Description | CONN CABLE SCREW 6.5-9.5MM PG16 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Gland | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Variocon® V1 Housings | |
Specifications | PG16 Thread | |
Ratings | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.01000 | ¥64.01 |