
1832769 | |
|---|---|
DigiKey Part Number | 1832769-ND |
Manufacturer | |
Manufacturer Product Number | 1832769 |
Description | TERM BLK 5POS GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Green Plug Connection - Ganged 27.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 1832769 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 27.8mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 8 A | |
Voltage - IEC | 300 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Features | - | |
Housing Color | Green | |
Length | 0.805" (20.45mm) | |
Height (Max) | 1.051" (26.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥82.19340 | ¥4,109.67 |
















