Similar
Similar
Similar
Similar




1779893 | |
|---|---|
DigiKey Part Number | 277-6660-ND |
Manufacturer | |
Manufacturer Product Number | 1779893 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1779893 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 12A | Insulation Height 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ085153 | On Shore Technology Inc. | 825 | ED2914-ND | ¥40.77000 | Similar |
| OSTTJ087150 | On Shore Technology Inc. | 0 | ED2785-ND | ¥40.77000 | Similar |
| TJ0851560000G | Amphenol Anytek | 975 | 609-3891-ND | ¥30.19000 | Similar |
| TJ0871560000G | Amphenol Anytek | 0 | 609-3847-ND | ¥12.91409 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.73000 | ¥100.73 |





































