
1733185 | |
|---|---|
DigiKey Part Number | 277-6035-ND |
Manufacturer | |
Manufacturer Product Number | 1733185 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1733185 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 4 |
Series | Pitch 0.197" (5.00mm), 0.200" (5.08mm) |
Packaging Bulk | Style Flat Pins |
Part Status Active | For Use With/Related Products COMBICON Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥14.53900 | ¥145.39 |





















