6 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1733208

DigiKey Part Number
277-5870-ND
Manufacturer
Manufacturer Product Number
1733208
Description
JUMPER TERM BLK 6POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
1733208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block, Cross Connection
Manufacturer
Phoenix Contact
Number of Positions
6
Series
Pitch
0.197" (5.00mm), 0.200" (5.08mm)
Packaging
Bulk
Style
Flat Pins
Part Status
Active
For Use With/Related Products
COMBICON MKDS and MSTB Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.31000¥25.31
10¥21.03100¥210.31
Manufacturers Standard Package