Red USB 79 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0166

DigiKey Part Number
2648-SC0166-ND
Manufacturer
Manufacturer Product Number
SC0166
Description
RED USB KEYBOARD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Red USB 79 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Raspberry Pi
Features
USB Hub, 3 Port
Packaging
Bulk
Color
Red
Part Status
Active
Size / Dimension
11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm)
Type
Keyboard
Base Product Number
Number of Keys
79
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.59000¥140.59