8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
1750210
1750210

1750210

DigiKey Part Number
277-6854-ND
Manufacturer
Manufacturer Product Number
1750210
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
12A
Part Status
Active
Voltage - IEC
250 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.339" (8.61mm)
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
10¥17.13500¥171.35