
1759981 | |
|---|---|
DigiKey Part Number | 277-13945-ND |
Manufacturer | |
Manufacturer Product Number | 1759981 |
Description | CONN TERM BLK FLANGE GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Flange For COMBICON MSTB Series |
Datasheet | Datasheet |
EDA/CAD Models | 1759981 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flange | |
Number of Positions | - | |
For Use With/Related Products | COMBICON MSTB Series | |
Color | Green |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.84000 | ¥11.84 |
| 10 | ¥8.51400 | ¥85.14 |
| 25 | ¥7.41840 | ¥185.46 |
| 50 | ¥6.72020 | ¥336.01 |
| 100 | ¥6.69750 | ¥669.75 |













